
CC1206FKNPO8BN103 | |
|---|---|
DigiKey Part Number | 13-CC1206FKNPO8BN103TR-ND - Tape & Reel (TR) 13-CC1206FKNPO8BN103CT-ND - Cut Tape (CT) 13-CC1206FKNPO8BN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FKNPO8BN103 |
Description | CAP CER 10000PF 25V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FKNPO8BN103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29740 € | 14,87 € |
| 100 | 0,26900 € | 26,90 € |
| 500 | 0,22096 € | 110,48 € |
| 1.000 | 0,20612 € | 206,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17885 € | 536,55 € |
| 6.000 | 0,17030 € | 1.021,80 € |
| 9.000 | 0,16602 € | 1.494,18 € |
| 15.000 | 0,16128 € | 2.419,20 € |
| 21.000 | 0,15851 € | 3.328,71 € |
| 30.000 | 0,15584 € | 4.675,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

