
CC1206CRNPO9BN2R7 | |
|---|---|
DigiKey Part Number | 311-1216-2-ND - Tape & Reel (TR) 311-1216-1-ND - Cut Tape (CT) 311-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07240 € | 7,24 € |
| 500 | 0,05562 € | 27,81 € |
| 1.000 | 0,05044 € | 50,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04068 € | 162,72 € |
| 8.000 | 0,03795 € | 303,60 € |
| 12.000 | 0,03658 € | 438,96 € |
| 20.000 | 0,03506 € | 701,20 € |
| 28.000 | 0,03418 € | 957,04 € |
| 40.000 | 0,03332 € | 1.332,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

