


CC0805MRX5R6BB106 | |
|---|---|
DigiKey Part Number | 311-3437-2-ND - Tape & Reel (TR) 311-3437-1-ND - Cut Tape (CT) 311-3437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX5R6BB106 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX5R6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05340 € | 5,34 € |
| 500 | 0,04040 € | 20,20 € |
| 1.000 | 0,03639 € | 36,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02894 € | 115,76 € |
| 8.000 | 0,02683 € | 214,64 € |
| 12.000 | 0,02577 € | 309,24 € |
| 20.000 | 0,02459 € | 491,80 € |
| 28.000 | 0,02391 € | 669,48 € |
| 40.000 | 0,02325 € | 930,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

