


CC0805MKX7R8BB475 | |
|---|---|
DigiKey Part Number | 311-3509-2-ND - Tape & Reel (TR) 311-3509-1-ND - Cut Tape (CT) 311-3509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX7R8BB475 |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX7R8BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13160 € | 13,16 € |
| 500 | 0,10436 € | 52,18 € |
| 1.000 | 0,09597 € | 95,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08153 € | 244,59 € |
| 6.000 | 0,07671 € | 460,26 € |
| 9.000 | 0,07429 € | 668,61 € |
| 15.000 | 0,07161 € | 1.074,15 € |
| 21.000 | 0,07004 € | 1.470,84 € |
| 30.000 | 0,06853 € | 2.055,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

