


CC1206KKX7RBBB392 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RBBB392TR-ND - Tape & Reel (TR) 13-CC1206KKX7RBBB392CT-ND - Cut Tape (CT) 13-CC1206KKX7RBBB392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB392 |
Description | CAP CER 3900PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08430 € | 8,43 € |
| 500 | 0,06526 € | 32,63 € |
| 1.000 | 0,05940 € | 59,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04970 € | 149,10 € |
| 6.000 | 0,04634 € | 278,04 € |
| 9.000 | 0,04465 € | 401,85 € |
| 15.000 | 0,04279 € | 641,85 € |
| 21.000 | 0,04170 € | 875,70 € |
| 30.000 | 0,04065 € | 1.219,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

