


CC0805MKX6S6BB226 | |
|---|---|
DigiKey Part Number | 13-CC0805MKX6S6BB226TR-ND - Tape & Reel (TR) 13-CC0805MKX6S6BB226CT-ND - Cut Tape (CT) 13-CC0805MKX6S6BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX6S6BB226 |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX6S6BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,31040 € | 15,52 € |
| 100 | 0,28110 € | 28,11 € |
| 500 | 0,23142 € | 115,71 € |
| 1.000 | 0,21608 € | 216,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18774 € | 563,22 € |
| 6.000 | 0,17891 € | 1.073,46 € |
| 9.000 | 0,17448 € | 1.570,32 € |
| 15.000 | 0,16958 € | 2.543,70 € |
| 21.000 | 0,16671 € | 3.500,91 € |
| 30.000 | 0,16395 € | 4.918,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

