


CC0805MKX5R6BB226 | |
|---|---|
DigiKey Part Number | 311-1900-2-ND - Tape & Reel (TR) 311-1900-1-ND - Cut Tape (CT) 311-1900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R6BB226 |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R6BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14120 € | 7,06 € |
| 100 | 0,12550 € | 12,55 € |
| 500 | 0,09924 € | 49,62 € |
| 1.000 | 0,09114 € | 91,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07727 € | 231,81 € |
| 6.000 | 0,07262 € | 435,72 € |
| 9.000 | 0,07028 € | 632,52 € |
| 15.000 | 0,06770 € | 1.015,50 € |
| 21.000 | 0,06619 € | 1.389,99 € |
| 30.000 | 0,06473 € | 1.941,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

