


CC0805MKX5R5BB476 | |
|---|---|
DigiKey Part Number | 311-1897-2-ND - Tape & Reel (TR) 311-1897-1-ND - Cut Tape (CT) 311-1897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R5BB476 |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R5BB476 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805MFX5R5BB476 | YAGEO | 15.475 | 13-CC0805MFX5R5BB476CT-ND | 0,30000 € | Parametric Equivalent |
| GMC21X5R476M6R3NT | Cal-Chip Electronics, Inc. | 41.345 | 4713-GMC21X5R476M6R3NTCT-ND | 0,30000 € | Parametric Equivalent |
| NMC0805X5R476M6.3TRPLP2KF | NIC Components Corp | 35.894 | 4988-NMC0805X5R476M6.3TRPLP2KFCT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15240 € | 7,62 € |
| 100 | 0,13570 € | 13,57 € |
| 500 | 0,10778 € | 53,89 € |
| 1.000 | 0,09916 € | 99,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08430 € | 252,90 € |
| 6.000 | 0,07935 € | 476,10 € |
| 9.000 | 0,07686 € | 691,74 € |
| 15.000 | 0,07411 € | 1.111,65 € |
| 21.000 | 0,07250 € | 1.522,50 € |
| 30.000 | 0,07096 € | 2.128,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

