


CC0805MFX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-CC0805MFX7R7BB105TR-ND - Tape & Reel (TR) 13-CC0805MFX7R7BB105CT-ND - Cut Tape (CT) 13-CC0805MFX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MFX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MFX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,02826 € | 14,13 € |
| 1.000 | 0,02526 € | 25,26 € |
| 2.500 | 0,02210 € | 55,25 € |
| 5.000 | 0,02020 € | 101,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01775 € | 177,50 € |
| 20.000 | 0,01652 € | 330,40 € |
| 30.000 | 0,01591 € | 477,30 € |
| 50.000 | 0,01523 € | 761,50 € |
| 70.000 | 0,01483 € | 1.038,10 € |
| 100.000 | 0,01445 € | 1.445,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

