


CC0805KRX7RYBB332 | |
|---|---|
DigiKey Part Number | 311-1895-2-ND - Tape & Reel (TR) 311-1895-1-ND - Cut Tape (CT) 311-1895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RYBB332 |
Description | CAP CER 3300PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RYBB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03356 € | 16,78 € |
| 1.000 | 0,03012 € | 30,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02376 € | 95,04 € |
| 8.000 | 0,02194 € | 175,52 € |
| 12.000 | 0,02103 € | 252,36 € |
| 20.000 | 0,02002 € | 400,40 € |
| 28.000 | 0,01943 € | 544,04 € |
| 40.000 | 0,01886 € | 754,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

