


CC0805KRX7R9BB393 | |
|---|---|
DigiKey Part Number | 311-4330-2-ND - Tape & Reel (TR) 311-4330-1-ND - Cut Tape (CT) 311-4330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB393 |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04250 € | 4,25 € |
| 500 | 0,03176 € | 15,88 € |
| 1.000 | 0,02845 € | 28,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02240 € | 89,60 € |
| 8.000 | 0,02065 € | 165,20 € |
| 12.000 | 0,01978 € | 237,36 € |
| 20.000 | 0,01881 € | 376,20 € |
| 28.000 | 0,01825 € | 511,00 € |
| 40.000 | 0,01771 € | 708,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

