


CC0805KRX7R8BB683 | |
|---|---|
DigiKey Part Number | 311-3392-2-ND - Tape & Reel (TR) 311-3392-1-ND - Cut Tape (CT) 311-3392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB683 |
Description | CAP CER 0.068UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03650 € | 3,65 € |
| 500 | 0,02706 € | 13,53 € |
| 1.000 | 0,02416 € | 24,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01888 € | 75,52 € |
| 8.000 | 0,01735 € | 138,80 € |
| 12.000 | 0,01659 € | 199,08 € |
| 20.000 | 0,01574 € | 314,80 € |
| 28.000 | 0,01524 € | 426,72 € |
| 40.000 | 0,01477 € | 590,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

