


CC0805KRX7R0BB223 | |
|---|---|
DigiKey Part Number | 311-1473-2-ND - Tape & Reel (TR) 311-1473-1-ND - Cut Tape (CT) 311-1473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,02990 € | 2,99 € |
| 500 | 0,02200 € | 11,00 € |
| 1.000 | 0,01954 € | 19,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01513 € | 60,52 € |
| 8.000 | 0,01385 € | 110,80 € |
| 12.000 | 0,01320 € | 158,40 € |
| 20.000 | 0,01248 € | 249,60 € |
| 28.000 | 0,01207 € | 337,96 € |
| 40.000 | 0,01167 € | 466,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

