CC0805KRX5R5BB475 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


YAGEO
In Stock: 19.207
Unit Price: 0,17000 €
Datasheet

Upgrade


YAGEO
In Stock: 32.282
Unit Price: 0,18000 €
Datasheet

Upgrade


YAGEO
In Stock: 37.972
Unit Price: 0,34000 €
Datasheet

Upgrade


YAGEO
In Stock: 52.007
Unit Price: 0,34000 €
Datasheet

Upgrade


YAGEO
In Stock: 2.835
Unit Price: 0,34000 €
Datasheet

Upgrade


YAGEO
In Stock: 805
Unit Price: 0,27000 €
Datasheet

Upgrade


YAGEO
In Stock: 20.728
Unit Price: 0,27000 €
Datasheet

Upgrade


YAGEO
In Stock: 15.723
Unit Price: 0,34000 €
Datasheet

Upgrade


YAGEO
In Stock: 45.922
Unit Price: 0,34000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 28.634
Unit Price: 0,40000 €
Datasheet

Direct


KEMET
In Stock: 58.509
Unit Price: 0,41000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 106.500
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 257.624
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01181 €
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX5R5BB475

DigiKey Part Number
311-3422-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805KRX5R5BB475
Description
CAP CER 4.7UF 6.3V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX5R5BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types