
CC0805KRNPO9BN471 | |
|---|---|
DigiKey Part Number | 13-CC0805KRNPO9BN471TR-ND - Tape & Reel (TR) 13-CC0805KRNPO9BN471CT-ND - Cut Tape (CT) 13-CC0805KRNPO9BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRNPO9BN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03480 € | 3,48 € |
| 500 | 0,02572 € | 12,86 € |
| 1.000 | 0,02293 € | 22,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01788 € | 71,52 € |
| 8.000 | 0,01641 € | 131,28 € |
| 12.000 | 0,01568 € | 188,16 € |
| 20.000 | 0,01487 € | 297,40 € |
| 28.000 | 0,01439 € | 402,92 € |
| 40.000 | 0,01393 € | 557,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

