


CC0805KKX7R8BB564 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX7R8BB564TR-ND - Tape & Reel (TR) 13-CC0805KKX7R8BB564CT-ND - Cut Tape (CT) 13-CC0805KKX7R8BB564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R8BB564 |
Description | CAP CER 0.56UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R8BB564 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07680 € | 3,84 € |
| 100 | 0,06750 € | 6,75 € |
| 500 | 0,05162 € | 25,81 € |
| 1.000 | 0,04676 € | 46,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03882 € | 116,46 € |
| 6.000 | 0,03602 € | 216,12 € |
| 9.000 | 0,03462 € | 311,58 € |
| 15.000 | 0,03307 € | 496,05 € |
| 21.000 | 0,03217 € | 675,57 € |
| 30.000 | 0,03130 € | 939,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

