


CC0805KKX7R7BB225 | |
|---|---|
DigiKey Part Number | 311-1881-2-ND - Tape & Reel (TR) 311-1881-1-ND - Cut Tape (CT) 311-1881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R7BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07180 € | 7,18 € |
| 500 | 0,05518 € | 27,59 € |
| 1.000 | 0,05005 € | 50,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04166 € | 124,98 € |
| 6.000 | 0,03872 € | 232,32 € |
| 9.000 | 0,03725 € | 335,25 € |
| 15.000 | 0,03562 € | 534,30 € |
| 21.000 | 0,03467 € | 728,07 € |
| 30.000 | 0,03375 € | 1.012,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

