


CC0805KFX7R9BB334 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX7R9BB334TR-ND - Tape & Reel (TR) 13-CC0805KFX7R9BB334CT-ND - Cut Tape (CT) 13-CC0805KFX7R9BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R9BB334 |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX7R9BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04770 € | 4,77 € |
| 500 | 0,03582 € | 17,91 € |
| 1.000 | 0,03219 € | 32,19 € |
| 2.500 | 0,02836 € | 70,90 € |
| 5.000 | 0,02605 € | 130,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02301 € | 230,10 € |
| 20.000 | 0,02152 € | 430,40 € |
| 30.000 | 0,02078 € | 623,40 € |
| 50.000 | 0,01995 € | 997,50 € |
| 70.000 | 0,01947 € | 1.362,90 € |
| 100.000 | 0,01901 € | 1.901,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

