0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KFX7R0BB104

DigiKey Part Number
13-CC0805KFX7R0BB104TR-ND - Tape & Reel (TR)
13-CC0805KFX7R0BB104CT-ND - Cut Tape (CT)
13-CC0805KFX7R0BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KFX7R0BB104
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KFX7R0BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.548
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07700 €0,77 €
500,05480 €2,74 €
1000,04770 €4,77 €
5000,03582 €17,91 €
1.0000,03219 €32,19 €
2.5000,02836 €70,90 €
5.0000,02605 €130,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02301 €230,10 €
20.0000,02152 €430,40 €
30.0000,02078 €623,40 €
50.0000,01995 €997,50 €
70.0000,01947 €1.362,90 €
100.0000,01901 €1.901,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €