


CC0805KFX5R8BB475 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX5R8BB475TR-ND - Tape & Reel (TR) 13-CC0805KFX5R8BB475CT-ND - Cut Tape (CT) 13-CC0805KFX5R8BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX5R8BB475 |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,14960 € | 7,48 € |
| 100 | 0,13320 € | 13,32 € |
| 500 | 0,10568 € | 52,84 € |
| 1.000 | 0,09718 € | 97,18 € |
| 2.500 | 0,08821 € | 220,53 € |
| 5.000 | 0,08281 € | 414,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07463 € | 746,30 € |
| 20.000 | 0,07114 € | 1.422,80 € |
| 30.000 | 0,06940 € | 2.082,00 € |
| 50.000 | 0,06746 € | 3.373,00 € |
| 70.000 | 0,06633 € | 4.643,10 € |
| 100.000 | 0,06524 € | 6.524,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

