


CC0805JRX7RABB471 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7RABB471TR-ND - Tape & Reel (TR) 13-CC0805JRX7RABB471CT-ND - Cut Tape (CT) 13-CC0805JRX7RABB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7RABB471 |
Description | CAP CER 470PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7RABB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03720 € | 3,72 € |
| 500 | 0,02768 € | 13,84 € |
| 1.000 | 0,02475 € | 24,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02038 € | 81,52 € |
| 8.000 | 0,01876 € | 150,08 € |
| 12.000 | 0,01794 € | 215,28 € |
| 20.000 | 0,01704 € | 340,80 € |
| 28.000 | 0,01652 € | 462,56 € |
| 40.000 | 0,01601 € | 640,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

