


CC0805JRX7R9BB563 | |
|---|---|
DigiKey Part Number | 311-4281-2-ND - Tape & Reel (TR) 311-4281-1-ND - Cut Tape (CT) 311-4281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB563 |
Description | CAP CER 0.056UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,04116 € | 20,58 € |
| 1.000 | 0,03708 € | 37,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02952 € | 118,08 € |
| 8.000 | 0,02738 € | 219,04 € |
| 12.000 | 0,02630 € | 315,60 € |
| 20.000 | 0,02511 € | 502,20 € |
| 28.000 | 0,02441 € | 683,48 € |
| 40.000 | 0,02374 € | 949,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

