


CC0805JRX7R9BB393 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7R9BB393TR-ND - Tape & Reel (TR) 13-CC0805JRX7R9BB393CT-ND - Cut Tape (CT) 13-CC0805JRX7R9BB393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB393 |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04290 € | 21,45 € |
| 1.000 | 0,03869 € | 38,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03086 € | 123,44 € |
| 8.000 | 0,02864 € | 229,12 € |
| 12.000 | 0,02752 € | 330,24 € |
| 20.000 | 0,02629 € | 525,80 € |
| 28.000 | 0,02557 € | 715,96 € |
| 40.000 | 0,02488 € | 995,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

