


CC0805JRX7R9BB333 | |
|---|---|
DigiKey Part Number | 311-3550-2-ND - Tape & Reel (TR) 311-3550-1-ND - Cut Tape (CT) 311-3550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04440 € | 4,44 € |
| 500 | 0,03328 € | 16,64 € |
| 1.000 | 0,02984 € | 29,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02354 € | 94,16 € |
| 8.000 | 0,02172 € | 173,76 € |
| 12.000 | 0,02082 € | 249,84 € |
| 20.000 | 0,01981 € | 396,20 € |
| 28.000 | 0,01923 € | 538,44 € |
| 40.000 | 0,01866 € | 746,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

