
CC0805JRNPOABN471 | |
|---|---|
DigiKey Part Number | 311-4252-2-ND - Tape & Reel (TR) 311-4252-1-ND - Cut Tape (CT) 311-4252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN471 |
Description | CAP CER 470PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05030 € | 5,03 € |
| 500 | 0,03796 € | 18,98 € |
| 1.000 | 0,03414 € | 34,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02709 € | 108,36 € |
| 8.000 | 0,02507 € | 200,56 € |
| 12.000 | 0,02406 € | 288,72 € |
| 20.000 | 0,02295 € | 459,00 € |
| 28.000 | 0,02229 € | 624,12 € |
| 40.000 | 0,02167 € | 866,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

