
CC0805JRNPO0BN510 | |
|---|---|
DigiKey Part Number | 311-4223-2-ND - Tape & Reel (TR) 311-4223-1-ND - Cut Tape (CT) 311-4223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN510 |
Description | CAP CER 51PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,03980 € | 3,98 € |
| 500 | 0,02968 € | 14,84 € |
| 1.000 | 0,02654 € | 26,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02083 € | 83,32 € |
| 8.000 | 0,01918 € | 153,44 € |
| 12.000 | 0,01835 € | 220,20 € |
| 20.000 | 0,01744 € | 348,80 € |
| 28.000 | 0,01691 € | 473,48 € |
| 40.000 | 0,01639 € | 655,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

