Direct
Direct



CC0805JKX7R9BB334 | |
|---|---|
DigiKey Part Number | 13-CC0805JKX7R9BB334TR-ND - Tape & Reel (TR) 13-CC0805JKX7R9BB334CT-ND - Cut Tape (CT) 13-CC0805JKX7R9BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R9BB334 |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKX7R9BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07320 € | 3,66 € |
| 100 | 0,06410 € | 6,41 € |
| 500 | 0,04894 € | 24,47 € |
| 1.000 | 0,04426 € | 44,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03668 € | 110,04 € |
| 6.000 | 0,03400 € | 204,00 € |
| 9.000 | 0,03266 € | 293,94 € |
| 15.000 | 0,03118 € | 467,70 € |
| 21.000 | 0,03031 € | 636,51 € |
| 30.000 | 0,02947 € | 884,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |



