


CC0805JKX7R9BB105 | |
|---|---|
DigiKey Part Number | 311-3498-2-ND - Tape & Reel (TR) 311-3498-1-ND - Cut Tape (CT) 311-3498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKX7R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,09720 € | 9,72 € |
| 500 | 0,07592 € | 37,96 € |
| 1.000 | 0,06934 € | 69,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05829 € | 174,87 € |
| 6.000 | 0,05451 € | 327,06 € |
| 9.000 | 0,05262 € | 473,58 € |
| 15.000 | 0,05052 € | 757,80 € |
| 21.000 | 0,04929 € | 1.035,09 € |
| 30.000 | 0,04811 € | 1.443,30 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

