
CC0805JKNPOYBN222 | |
|---|---|
DigiKey Part Number | 13-CC0805JKNPOYBN222TR-ND - Tape & Reel (TR) 13-CC0805JKNPOYBN222CT-ND - Cut Tape (CT) 13-CC0805JKNPOYBN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPOYBN222 |
Description | CAP CER 2200PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPOYBN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,27480 € | 13,74 € |
| 100 | 0,24820 € | 24,82 € |
| 500 | 0,20308 € | 101,54 € |
| 1.000 | 0,18914 € | 189,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16375 € | 491,25 € |
| 6.000 | 0,15572 € | 934,32 € |
| 9.000 | 0,15171 € | 1.365,39 € |
| 15.000 | 0,14725 € | 2.208,75 € |
| 21.000 | 0,14465 € | 3.037,65 € |
| 30.000 | 0,14214 € | 4.264,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

