
CC0805GRNPOYBN680 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPOYBN680TR-ND - Tape & Reel (TR) 13-CC0805GRNPOYBN680CT-ND - Cut Tape (CT) 13-CC0805GRNPOYBN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPOYBN680 |
Description | CAP CER 68PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPOYBN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,04066 € | 20,33 € |
| 1.000 | 0,03664 € | 36,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02915 € | 116,60 € |
| 8.000 | 0,02702 € | 216,16 € |
| 12.000 | 0,02596 € | 311,52 € |
| 20.000 | 0,02478 € | 495,60 € |
| 28.000 | 0,02409 € | 674,52 € |
| 40.000 | 0,02342 € | 936,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

