CC0805GRNPO9BN561 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 12.341
Unit Price: 0,22000 €
Datasheet

Upgrade


YAGEO
In Stock: 4.690
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,21014 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.330
Unit Price: 0,39000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03894 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04964 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38951 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38951 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21014 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38951 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21014 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38951 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21014 €
Datasheet
560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO9BN561

DigiKey Part Number
13-CC0805GRNPO9BN561TR-ND - Tape & Reel (TR)
13-CC0805GRNPO9BN561CT-ND - Cut Tape (CT)
13-CC0805GRNPO9BN561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GRNPO9BN561
Description
CAP CER 560PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO9BN561 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
500,06320 €3,16 €
1000,05520 €5,52 €
5000,04180 €20,90 €
1.0000,03768 €37,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03001 €120,04 €
8.0000,02784 €222,72 €
12.0000,02675 €321,00 €
20.0000,02554 €510,80 €
28.0000,02484 €695,52 €
40.0000,02416 €966,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €