CC0805GRNPO0BN180 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,51324 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4.844
Unit Price: 0,34000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,33123 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39325 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21227 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39325 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21227 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39325 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21227 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39325 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21227 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14233 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16907 €
Datasheet
18 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO0BN180

DigiKey Part Number
CC0805GRNPO0BN180-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805GRNPO0BN180
Description
CAP CER 18PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO0BN180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02743 €109,72 €
Manufacturers Standard Package
Unit Price without VAT:0,02743 €
Unit Price with VAT:0,03209 €