
CC0805FRNPO9BN390 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO9BN390TR-ND - Tape & Reel (TR) 13-CC0805FRNPO9BN390CT-ND - Cut Tape (CT) 13-CC0805FRNPO9BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07270 € | 7,27 € |
| 500 | 0,05588 € | 27,94 € |
| 1.000 | 0,05070 € | 50,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04089 € | 163,56 € |
| 8.000 | 0,03815 € | 305,20 € |
| 12.000 | 0,03678 € | 441,36 € |
| 20.000 | 0,03525 € | 705,00 € |
| 28.000 | 0,03436 € | 962,08 € |
| 40.000 | 0,03351 € | 1.340,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

