
CC0805FRNPO9BN152 | |
|---|---|
DigiKey Part Number | 311-4167-2-ND - Tape & Reel (TR) 311-4167-1-ND - Cut Tape (CT) 311-4167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN152 |
Description | CAP CER 1500PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,17920 € | 17,92 € |
| 500 | 0,14428 € | 72,14 € |
| 1.000 | 0,13350 € | 133,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11176 € | 447,04 € |
| 8.000 | 0,10604 € | 848,32 € |
| 12.000 | 0,10317 € | 1.238,04 € |
| 20.000 | 0,10000 € | 2.000,00 € |
| 28.000 | 0,09814 € | 2.747,92 € |
| 40.000 | 0,09635 € | 3.854,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

