
CC0805FRNPO0BN220 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO0BN220TR-ND - Tape & Reel (TR) 13-CC0805FRNPO0BN220CT-ND - Cut Tape (CT) 13-CC0805FRNPO0BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO0BN220 |
Description | CAP CER 22PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO0BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07460 € | 7,46 € |
| 500 | 0,05746 € | 28,73 € |
| 1.000 | 0,05216 € | 52,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04212 € | 168,48 € |
| 8.000 | 0,03931 € | 314,48 € |
| 12.000 | 0,03791 € | 454,92 € |
| 20.000 | 0,03636 € | 727,20 € |
| 28.000 | 0,03545 € | 992,60 € |
| 40.000 | 0,03457 € | 1.382,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

