CC0805FPNPO9BN102 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20.006
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Direct


KYOCERA AVX
In Stock: 26.617
Unit Price: 0,22000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 2.800
Unit Price: 0,38000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,08486 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 742
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,10908 €
Datasheet
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FPNPO9BN102

DigiKey Part Number
13-CC0805FPNPO9BN102TR-ND - Tape & Reel (TR)
13-CC0805FPNPO9BN102CT-ND - Cut Tape (CT)
13-CC0805FPNPO9BN102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FPNPO9BN102
Description
CAP CER 1000PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FPNPO9BN102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11800 €1,18 €
500,08480 €4,24 €
1000,07480 €7,48 €
5000,05772 €28,86 €
1.0000,05245 €52,45 €
2.5000,04691 €117,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03856 €771,20 €
40.0000,03670 €1.468,00 €
60.0000,03577 €2.146,20 €
100.0000,03474 €3.474,00 €
140.0000,03413 €4.778,20 €
200.0000,03355 €6.710,00 €
240.0000,03328 €7.987,20 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €