
CC0805CRNPO0BN4R7 | |
|---|---|
DigiKey Part Number | 311-4136-2-ND - Tape & Reel (TR) 311-4136-1-ND - Cut Tape (CT) 311-4136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO0BN4R7 |
Description | CAP CER 4.7PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO0BN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03630 € | 3,63 € |
| 500 | 0,02694 € | 13,47 € |
| 1.000 | 0,02405 € | 24,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01879 € | 75,16 € |
| 8.000 | 0,01726 € | 138,08 € |
| 12.000 | 0,01650 € | 198,00 € |
| 20.000 | 0,01566 € | 313,20 € |
| 28.000 | 0,01516 € | 424,48 € |
| 40.000 | 0,01469 € | 587,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

