
CC0603ZPY5V8BB104 | |
|---|---|
DigiKey Part Number | 13-CC0603ZPY5V8BB104TR-ND - Tape & Reel (TR) 13-CC0603ZPY5V8BB104CT-ND - Cut Tape (CT) 13-CC0603ZPY5V8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZPY5V8BB104 |
Description | CAP CER 0.1UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZPY5V8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01166 € | 5,83 € |
| 1.000 | 0,01022 € | 10,22 € |
| 2.500 | 0,00871 € | 21,78 € |
| 5.000 | 0,00780 € | 39,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00637 € | 95,55 € |
| 30.000 | 0,00584 € | 175,20 € |
| 45.000 | 0,00558 € | 251,10 € |
| 75.000 | 0,00530 € | 397,50 € |
| 105.000 | 0,00513 € | 538,65 € |
| 150.000 | 0,00496 € | 744,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

