


CC0603MRX6S5BB226 | |
|---|---|
DigiKey Part Number | 13-CC0603MRX6S5BB226TR-ND - Tape & Reel (TR) 13-CC0603MRX6S5BB226CT-ND - Cut Tape (CT) 13-CC0603MRX6S5BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX6S5BB226 |
Description | CAP CER 22UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX6S5BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07290 € | 7,29 € |
| 500 | 0,05602 € | 28,01 € |
| 1.000 | 0,05084 € | 50,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04101 € | 164,04 € |
| 8.000 | 0,03826 € | 306,08 € |
| 12.000 | 0,03688 € | 442,56 € |
| 20.000 | 0,03536 € | 707,20 € |
| 28.000 | 0,03446 € | 964,88 € |
| 40.000 | 0,03361 € | 1.344,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

