


CC0603MRX6S4BB106 | |
|---|---|
DigiKey Part Number | 13-CC0603MRX6S4BB106TR-ND - Tape & Reel (TR) 13-CC0603MRX6S4BB106CT-ND - Cut Tape (CT) 13-CC0603MRX6S4BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX6S4BB106 |
Description | CAP CER 10UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05530 € | 5,53 € |
| 500 | 0,04190 € | 20,95 € |
| 1.000 | 0,03776 € | 37,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03009 € | 120,36 € |
| 8.000 | 0,02791 € | 223,28 € |
| 12.000 | 0,02682 € | 321,84 € |
| 20.000 | 0,02561 € | 512,20 € |
| 28.000 | 0,02490 € | 697,20 € |
| 40.000 | 0,02422 € | 968,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

