


CC0603MRX5R7BB105 | |
|---|---|
DigiKey Part Number | 311-1821-2-ND - Tape & Reel (TR) 311-1821-1-ND - Cut Tape (CT) 311-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R7BB105 |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02252 € | 11,26 € |
| 1.000 | 0,02001 € | 20,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01551 € | 62,04 € |
| 8.000 | 0,01420 € | 113,60 € |
| 12.000 | 0,01354 € | 162,48 € |
| 20.000 | 0,01281 € | 256,20 € |
| 28.000 | 0,01238 € | 346,64 € |
| 40.000 | 0,01197 € | 478,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

