


CC0603KRX7RABB472 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7RABB472TR-ND - Tape & Reel (TR) 13-CC0603KRX7RABB472CT-ND - Cut Tape (CT) 13-CC0603KRX7RABB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7RABB472 |
Description | CAP CER 4700PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7RABB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03430 € | 3,43 € |
| 500 | 0,02538 € | 12,69 € |
| 1.000 | 0,02263 € | 22,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01764 € | 70,56 € |
| 8.000 | 0,01619 € | 129,52 € |
| 12.000 | 0,01546 € | 185,52 € |
| 20.000 | 0,01466 € | 293,20 € |
| 28.000 | 0,01419 € | 397,32 € |
| 40.000 | 0,01374 € | 549,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

