


CC0603KRX7RABB471 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7RABB471TR-ND - Tape & Reel (TR) 13-CC0603KRX7RABB471CT-ND - Cut Tape (CT) 13-CC0603KRX7RABB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7RABB471 |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01850 € | 1,85 € |
| 500 | 0,01328 € | 6,64 € |
| 1.000 | 0,01167 € | 11,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00884 € | 35,36 € |
| 8.000 | 0,00799 € | 63,92 € |
| 12.000 | 0,00757 € | 90,84 € |
| 20.000 | 0,00710 € | 142,00 € |
| 28.000 | 0,00683 € | 191,24 € |
| 40.000 | 0,00657 € | 262,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

