


CC0603KRX6S6BB225 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX6S6BB225TR-ND - Tape & Reel (TR) 13-CC0603KRX6S6BB225CT-ND - Cut Tape (CT) 13-CC0603KRX6S6BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX6S6BB225 |
Description | CAP CER 2.2UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04660 € | 4,66 € |
| 500 | 0,03502 € | 17,51 € |
| 1.000 | 0,03145 € | 31,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02486 € | 99,44 € |
| 8.000 | 0,02298 € | 183,84 € |
| 12.000 | 0,02203 € | 264,36 € |
| 20.000 | 0,02098 € | 419,60 € |
| 28.000 | 0,02037 € | 570,36 € |
| 40.000 | 0,01978 € | 791,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

