


CC0603KRX5R8BB334 | |
|---|---|
DigiKey Part Number | 311-3572-2-ND - Tape & Reel (TR) 311-3572-1-ND - Cut Tape (CT) 311-3572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R8BB334 |
Description | CAP CER 0.33UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R8BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,03028 € | 15,14 € |
| 1.000 | 0,02709 € | 27,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02128 € | 85,12 € |
| 8.000 | 0,01961 € | 156,88 € |
| 12.000 | 0,01877 € | 225,24 € |
| 20.000 | 0,01784 € | 356,80 € |
| 28.000 | 0,01729 € | 484,12 € |
| 40.000 | 0,01677 € | 670,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

