


CC0603KPX7R9BB683 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB683TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB683CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02600 € | 2,60 € |
| 500 | 0,01896 € | 9,48 € |
| 1.000 | 0,01679 € | 16,79 € |
| 2.500 | 0,01452 € | 36,30 € |
| 5.000 | 0,01315 € | 65,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01092 € | 163,80 € |
| 30.000 | 0,01013 € | 303,90 € |
| 45.000 | 0,00974 € | 438,30 € |
| 75.000 | 0,00930 € | 697,50 € |
| 105.000 | 0,00905 € | 950,25 € |
| 150.000 | 0,00880 € | 1.320,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

