CC0603KPX7R9BB272 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01293 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01547 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01547 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01547 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01560 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01470 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01038 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01102 €
Datasheet
2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R9BB272

DigiKey Part Number
13-CC0603KPX7R9BB272TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603KPX7R9BB272
Description
CAP CER 2700PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R9BB272 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00965 €144,75 €
Manufacturers Standard Package
Unit Price without VAT:0,00965 €
Unit Price with VAT:0,01129 €