


CC0603KPX7R7BB474 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R7BB474TR-ND - Tape & Reel (TR) 13-CC0603KPX7R7BB474CT-ND - Cut Tape (CT) 13-CC0603KPX7R7BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R7BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03216 € | 16,08 € |
| 1.000 | 0,02883 € | 28,83 € |
| 2.500 | 0,02532 € | 63,30 € |
| 5.000 | 0,02321 € | 116,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01962 € | 294,30 € |
| 30.000 | 0,01840 € | 552,00 € |
| 45.000 | 0,01780 € | 801,00 € |
| 75.000 | 0,01712 € | 1.284,00 € |
| 105.000 | 0,01673 € | 1.756,65 € |
| 150.000 | 0,01635 € | 2.452,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

