CC0603KPX7R6BB474 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 4.665
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07876 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02163 €
Datasheet

Direct


KYOCERA AVX
In Stock: 26.035
Unit Price: 0,13000 €
Datasheet
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R6BB474

DigiKey Part Number
13-CC0603KPX7R6BB474TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603KPX7R6BB474
Description
CAP CER 0.47UF 10V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R6BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02053 €307,95 €
Manufacturers Standard Package
Unit Price without VAT:0,02053 €
Unit Price with VAT:0,02402 €