


CC0603KPX5R5BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX5R5BB105TR-ND - Tape & Reel (TR) 13-CC0603KPX5R5BB105CT-ND - Cut Tape (CT) 13-CC0603KPX5R5BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX5R5BB105 |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX5R5BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02970 € | 2,97 € |
| 500 | 0,02180 € | 10,90 € |
| 1.000 | 0,01936 € | 19,36 € |
| 2.500 | 0,01681 € | 42,02 € |
| 5.000 | 0,01527 € | 76,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01274 € | 191,10 € |
| 30.000 | 0,01186 € | 355,80 € |
| 45.000 | 0,01142 € | 513,90 € |
| 75.000 | 0,01093 € | 819,75 € |
| 105.000 | 0,01065 € | 1.118,25 € |
| 150.000 | 0,01037 € | 1.555,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

